PC3SD11NVZBF vs MOC3061 feature comparison

PC3SD11NVZBF Sharp Corp

Buy Now Datasheet

MOC3061 Fairchild Semiconductor Corporation

Buy Now Datasheet
Part Life Cycle Code End Of Life Obsolete
Ihs Manufacturer SHARP CORP FAIRCHILD SEMICONDUCTOR CORP
Package Description LEAD FREE, PLASTIC, DIP-6/5 DIP-6
Reach Compliance Code unknown compliant
Additional Feature UL RECOGNIZED UL APPROVED
Configuration SINGLE SINGLE
Forward Current-Max 0.05 A 0.06 A
Input Trigger Current-Nom 7 mA 15 mA
Isolation Voltage-Max 5000 V 7500 V
Number of Elements 1 1
On-State Current-Max 0.1 A
Operating Temperature-Max 100 °C 85 °C
Operating Temperature-Min -30 °C -40 °C
Optoelectronic Device Type TRIAC OUTPUT OPTOCOUPLER TRIAC OUTPUT OPTOCOUPLER WITH ZERO CRSVR
Peak Off-state Voltage-Min 600 V 600 V
Base Number Matches 1 7
Rohs Code No
HTS Code 8541.40.80.00
JESD-609 Code e0
Terminal Finish Tin/Lead (Sn/Pb)

Compare PC3SD11NVZBF with alternatives

Compare MOC3061 with alternatives