PC3SD11NVZBF
vs
H11J3
feature comparison
All Stats
Differences Only
Part Life Cycle Code
End Of Life
Transferred
Ihs Manufacturer
SHARP CORP
OPTEK TECHNOLOGY INC
Package Description
LEAD FREE, PLASTIC, DIP-6/5
Reach Compliance Code
unknown
unknown
Additional Feature
UL RECOGNIZED
Configuration
SINGLE
Forward Current-Max
0.05 A
Input Trigger Current-Nom
7 mA
Isolation Voltage-Max
5000 V
2200 V
Number of Elements
1
1
On-State Current-Max
0.1 A
0.1 A
Operating Temperature-Max
100 °C
100 °C
Operating Temperature-Min
-30 °C
-40 °C
Optoelectronic Device Type
TRIAC OUTPUT OPTOCOUPLER
TRIAC OUTPUT OPTOCOUPLER
Peak Off-state Voltage-Min
600 V
Base Number Matches
1
8
Rohs Code
No
HTS Code
8541.40.80.00
Input Trigger Current-Max
0.01 A
JESD-609 Code
e0
Mounting Feature
THROUGH HOLE MOUNT
On-State Voltage-Max
3 V
Peak Surge Current
1.2 A
Repetitive Peak Off-state Voltage
250 V
Reverse Leakage Current-Max
1e-7 A
Surface Mount
NO
Terminal Finish
Tin/Lead (Sn/Pb)
Compare PC3SD11NVZBF with alternatives