PBY201209T-300Y-N vs HRB0805S300P4.00FT feature comparison

PBY201209T-300Y-N Chilisin Electronics Corp

Buy Now Datasheet

HRB0805S300P4.00FT AEM Inc

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Not Recommended Active
Ihs Manufacturer CHILISIN ELECTRONICS CORP AEM INC
Package Description 0805 0805
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8504.50.80.00 8504.50.80.00
Case Code 0805 0805
DC Resistance-Max 0.015 Ω 0.02 Ω
Filter Type FERRITE CHIP FERRITE CHIP
Frequency-Max 100 MHz
Frequency-Min 100 MHz
Height 0.9 mm 0.9 mm
Length 2 mm 2 mm
Mounting Type SURFACE MOUNT SURFACE MOUNT
Number of Functions 1 1
Number of Terminals 2 2
Operating Temperature-Min -55 °C -55 °C
Output Impedance 30 OHM Ω 30 OHM Ω
Packing Method TAPE AND REEL TAPE AND REEL
Rated Current 4 A 4 A
Width 1.25 mm 1.25 mm
Base Number Matches 2 1
Samacsys Manufacturer AEM
Construction Chip Bead
JESD-609 Code e0
Operating Temperature-Max 125 °C
Terminal Finish Tin/Lead (Sn/Pb)

Compare PBY201209T-300Y-N with alternatives

Compare HRB0805S300P4.00FT with alternatives