PBY201209T-300Y-N
vs
NCB-H0805A101TR400F
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Not Recommended
Active
Ihs Manufacturer
CHILISIN ELECTRONICS CORP
NICHICON CORP
Package Description
0805
ROHS COMPLIANT, EIA STD PACKAGE SIZE 0805, 2 PIN
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
HTS Code
8504.50.80.00
kg CO2e/kg
6.59
6.59
Average Weight (mg)
5
5
CO2e (mg)
32.95
32.95
Category CO2 Kg
6.59
6.59
EU RoHS Version
RoHS 2 (2015/863/EU)
Candidate List Date
2022-06-10
Conflict Mineral Status
DRC Conflict Free
Conflict Mineral Status Source
CMRT V4.10
Case Code
0805
DC Resistance-Max
0.015 Ω
Filter Type
FERRITE CHIP
Frequency-Max
100 MHz
Frequency-Min
100 MHz
Height
0.9 mm
Length
2 mm
Mounting Type
SURFACE MOUNT
Number of Functions
1
Number of Terminals
2
Operating Temperature-Min
-55 °C
Output Impedance
30 OHM Ω
Packing Method
TAPE AND REEL
Rated Current
4 A
Width
1.25 mm
Base Number Matches
2
2
Pbfree Code
Yes
Compare PBY201209T-300Y-N with alternatives