HRB0805S300P4.00FT vs SHH-1M4516-111JB feature comparison

HRB0805S300P4.00FT AEM Inc

Buy Now Datasheet

SHH-1M4516-111JB Sumida Corporation

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Active Active
Ihs Manufacturer AEM INC SUMIDA CORP
Package Description 0805 ROHS COMPLIANT PACKAGE-2
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8504.50.80.00 8504.50.80.00
Samacsys Manufacturer AEM
Case Code 0805
Construction Chip Bead
DC Resistance-Max 0.02 Ω 0.02 Ω
Filter Type FERRITE CHIP FERRITE CHIP
Height 0.9 mm 1.3 mm
JESD-609 Code e0
Length 2 mm 4.5 mm
Mounting Type SURFACE MOUNT SURFACE MOUNT
Number of Functions 1 1
Number of Terminals 2 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Output Impedance 30 OHM Ω 110 OHM Ω
Packing Method TAPE AND REEL BULK
Rated Current 4 A 4 A
Terminal Finish Tin/Lead (Sn/Pb)
Width 1.25 mm 1.6 mm
Base Number Matches 1 1
Pbfree Code Yes

Compare HRB0805S300P4.00FT with alternatives

Compare SHH-1M4516-111JB with alternatives