HRB0805S300P4.00FT vs MCP1206F190PT-T feature comparison

HRB0805S300P4.00FT AEM Inc

Buy Now Datasheet

MCP1206F190PT-T AEM Inc

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Active Active
Ihs Manufacturer AEM INC AEM INC
Package Description 0805 1206
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8504.50.80.00 8504.50.80.00
Samacsys Manufacturer AEM
Case Code 0805 1206
Construction Chip Bead Multilayer Chip
DC Resistance-Max 0.02 Ω 0.2 Ω
Filter Type FERRITE CHIP FERRITE CHIP
Height 0.9 mm 1.1 mm
JESD-609 Code e0 e3
Length 2 mm 3.2 mm
Mounting Type SURFACE MOUNT SURFACE MOUNT
Number of Functions 1 1
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Output Impedance 30 OHM Ω 19 OHM Ω
Packing Method TAPE AND REEL TAPE AND REEL
Rated Current 4 A 3 A
Terminal Finish Tin/Lead (Sn/Pb) Tin (Sn) - with Nickel (Ni) barrier
Width 1.25 mm 1.6 mm
Base Number Matches 1 1
Pbfree Code Yes
Frequency-Max 100 MHz
Frequency-Min 100 MHz

Compare HRB0805S300P4.00FT with alternatives

Compare MCP1206F190PT-T with alternatives