PAL16L8B-4CN vs TIBPAL16R4-10MJ feature comparison

PAL16L8B-4CN AMD

Buy Now Datasheet

TIBPAL16R4-10MJ Rochester Electronics LLC

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Obsolete Contact Manufacturer
Ihs Manufacturer ADVANCED MICRO DEVICES INC ROCHESTER ELECTRONICS LLC
Part Package Code DIP
Package Description PLASTIC, DIP-20 DIP,
Pin Count 20
Reach Compliance Code unknown unknown
HTS Code 8542.39.00.01 8542.39.00.01
Additional Feature PAL POWER-UP RESET; REGISTER PRELOAD
Architecture PAL-TYPE
JESD-30 Code R-PDIP-T20 R-GDIP-T20
JESD-609 Code e0 e0
Length 26.035 mm 24.195 mm
Number of Dedicated Inputs 10 8
Number of I/O Lines 6 4
Number of Inputs 16
Number of Outputs 8
Number of Product Terms 64
Number of Terminals 20 20
Operating Temperature-Max 75 °C 125 °C
Operating Temperature-Min -55 °C
Organization 10 DEDICATED INPUTS, 6 I/O 8 DEDICATED INPUTS, 4 I/O
Output Function COMBINATORIAL MIXED
Package Body Material PLASTIC/EPOXY CERAMIC, GLASS-SEALED
Package Code DIP DIP
Package Equivalence Code DIP20,.3 DIP20,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Programmable Logic Type OT PLD OT PLD
Propagation Delay 35 ns 12 ns
Qualification Status Not Qualified
Seated Height-Max 5.08 mm 5.08 mm
Supply Voltage-Max 5.25 V 5.5 V
Supply Voltage-Min 4.75 V 4.5 V
Supply Voltage-Nom 5 V 5 V
Surface Mount NO NO
Technology TTL TTL
Temperature Grade COMMERCIAL EXTENDED MILITARY
Terminal Finish TIN LEAD TIN LEAD
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL DUAL
Width 7.62 mm 7.62 mm
Base Number Matches 4 1
ECCN Code 3A001.A.2.C
Clock Frequency-Max 52.5 MHz

Compare PAL16L8B-4CN with alternatives

Compare TIBPAL16R4-10MJ with alternatives