PAL16L8B-4CN vs ATV750BQL-25JI feature comparison

PAL16L8B-4CN Monolithic Memories Inc (MMI)

Buy Now Datasheet

ATV750BQL-25JI Atmel Corporation

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer MONOLITHIC MEMORIES ATMEL CORP
Package Description DIP-20 QCCJ, LDCC28,.5SQ
Reach Compliance Code unknown compliant
Architecture PAL-TYPE
JESD-30 Code R-PDIP-T20 S-PQCC-J28
JESD-609 Code e0 e0
Number of Inputs 16
Number of Outputs 8
Number of Product Terms 64
Number of Terminals 20 28
Operating Temperature-Max 70 °C 85 °C
Operating Temperature-Min -40 °C
Output Function COMBINATORIAL MACROCELL
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code DIP QCCJ
Package Equivalence Code DIP20,.3 LDCC28,.5SQ
Package Shape RECTANGULAR SQUARE
Package Style IN-LINE CHIP CARRIER
Programmable Logic Type OT PLD OT PLD
Propagation Delay 35 ns 25 ns
Qualification Status Not Qualified Not Qualified
Supply Voltage-Nom 5 V 5 V
Surface Mount NO YES
Technology TTL CMOS
Temperature Grade COMMERCIAL INDUSTRIAL
Terminal Finish Tin/Lead (Sn/Pb) TIN LEAD
Terminal Form THROUGH-HOLE J BEND
Terminal Pitch 2.54 mm 1.27 mm
Terminal Position DUAL QUAD
Base Number Matches 3 1
Part Package Code LCC
Pin Count 28
HTS Code 8542.39.00.01
Additional Feature 10 MACROCELLS; 1 EXTERNAL CLOCK; SHARED INPUT/CLOCK; VARIABLE PRODUCT TERMS
Clock Frequency-Max 29 MHz
In-System Programmable NO
JTAG BST NO
Length 11.5062 mm
Moisture Sensitivity Level 2
Number of Dedicated Inputs 11
Number of I/O Lines 10
Number of Macro Cells 10
Organization 11 DEDICATED INPUTS, 10 I/O
Peak Reflow Temperature (Cel) 225
Seated Height-Max 4.57 mm
Supply Voltage-Max 5.5 V
Supply Voltage-Min 4.5 V
Width 11.5062 mm

Compare ATV750BQL-25JI with alternatives