There are no models available for this part yet.
Overview of TIBPAL16R4-10MJ by Rochester Electronics LLC
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 1 replacement )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Financial Technology (Fintech)
Healthcare
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TIBPAL16R4-30MJ | Texas Instruments | Low-Power High-Performance Impact PAL Circuits 20-CDIP -55 to 125 | |
TIBPAL16R4-20MFKB | Texas Instruments | High-Performance Impact PAL Circuits 20-LCCC -55 to 125 | |
TIBPAL16R4-30MFKB | Texas Instruments | Low-Power High-Performance Impact PAL Circuits 20-LCCC -55 to 125 |
CAD Models for TIBPAL16R4-10MJ by Rochester Electronics LLC
Part Data Attributes for TIBPAL16R4-10MJ by Rochester Electronics LLC
|
|
---|---|
Part Life Cycle Code
|
Contact Manufacturer
|
Ihs Manufacturer
|
ROCHESTER ELECTRONICS LLC
|
Package Description
|
DIP,
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
3A001.A.2.C
|
HTS Code
|
8542.39.00.01
|
Additional Feature
|
POWER-UP RESET; REGISTER PRELOAD
|
Clock Frequency-Max
|
52.5 MHz
|
JESD-30 Code
|
R-GDIP-T20
|
JESD-609 Code
|
e0
|
Length
|
24.195 mm
|
Number of Dedicated Inputs
|
8
|
Number of I/O Lines
|
4
|
Number of Terminals
|
20
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Organization
|
8 DEDICATED INPUTS, 4 I/O
|
Output Function
|
MIXED
|
Package Body Material
|
CERAMIC, GLASS-SEALED
|
Package Code
|
DIP
|
Package Equivalence Code
|
DIP20,.3
|
Package Shape
|
RECTANGULAR
|
Package Style
|
IN-LINE
|
Programmable Logic Type
|
OT PLD
|
Propagation Delay
|
12 ns
|
Seated Height-Max
|
5.08 mm
|
Supply Voltage-Max
|
5.5 V
|
Supply Voltage-Min
|
4.5 V
|
Supply Voltage-Nom
|
5 V
|
Surface Mount
|
NO
|
Technology
|
TTL
|
Temperature Grade
|
MILITARY
|
Terminal Finish
|
TIN LEAD
|
Terminal Form
|
THROUGH-HOLE
|
Terminal Pitch
|
2.54 mm
|
Terminal Position
|
DUAL
|
Width
|
7.62 mm
|
Alternate Parts for TIBPAL16R4-10MJ
This table gives cross-reference parts and alternative options found for TIBPAL16R4-10MJ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TIBPAL16R4-10MJ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TIBPAL16R4-10MJ | OT PLD, 12ns, CDIP20, CERAMIC, DIP-20 | Texas Instruments | TIBPAL16R4-10MJ vs TIBPAL16R4-10MJ |