PA82J vs MSK145 feature comparison

PA82J Apex Microtechnology Inc

Buy Now Datasheet

MSK145 MS Kennedy Corporation

Buy Now Datasheet
Pbfree Code Yes No
Rohs Code Yes No
Part Life Cycle Code Active Transferred
Ihs Manufacturer APEX MICROTECHNOLOGY INC MS KENNEDY CORP
Part Package Code TO-204AA SFM
Package Description , CAN8/9,.5FL , SIP6,.15,200TB
Pin Count 2 6
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8542.33.00.01 8542.33.00.01
Samacsys Manufacturer Apex Microtechnology
Amplifier Type OPERATIONAL AMPLIFIER OPERATIONAL AMPLIFIER
Architecture VOLTAGE-FEEDBACK VOLTAGE-FEEDBACK
Average Bias Current-Max (IIB) 0.00005 µA 0.0001 µA
Bias Current-Max (IIB) @25C 0.00005 µA 0.0001 µA
Common-mode Reject Ratio-Nom 110 dB 113 dB
Frequency Compensation YES YES
Input Offset Voltage-Max 3000 µV 10000 µV
JESD-30 Code O-MBFM-P8 R-XSFM-P6
Low-Bias YES YES
Low-Offset NO NO
Neg Supply Voltage Limit-Max -150 V -40 V
Neg Supply Voltage-Nom (Vsup) -150 V -35 V
Number of Functions 1 1
Number of Terminals 8 6
Operating Temperature-Max 70 °C 85 °C
Operating Temperature-Min -40 °C
Package Body Material METAL UNSPECIFIED
Package Equivalence Code CAN8/9,.5FL SIP6,.15,200TB
Package Shape ROUND RECTANGULAR
Package Style FLANGE MOUNT FLANGE MOUNT
Power YES YES
Qualification Status Not Qualified Not Qualified
Slew Rate-Nom 20 V/us 10 V/us
Supply Current-Max 8.5 mA 35 mA
Supply Voltage Limit-Max 150 V 40 V
Supply Voltage-Nom (Vsup) 150 V 35 V
Surface Mount NO NO
Technology BIPOLAR BIPOLAR
Temperature Grade COMMERCIAL INDUSTRIAL
Terminal Finish NICKEL TIN LEAD
Terminal Form PIN/PEG PIN/PEG
Terminal Position BOTTOM SINGLE
Unity Gain BW-Nom 5000
Voltage Gain-Min 100000 18000
Base Number Matches 2 2
JESD-609 Code e0
Micropower NO
Programmable Power NO
Slew Rate-Min 6 V/us
Terminal Pitch 5.08 mm
Wideband NO

Compare PA82J with alternatives

Compare MSK145 with alternatives