MSK145
vs
PA02M/883
feature comparison
All Stats
Differences Only
Rohs Code
No
Part Life Cycle Code
Transferred
Transferred
Ihs Manufacturer
ANAREN INC
CIRRUS LOGIC INC
Package Description
,
,
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8542.33.00.01
8542.33.00.01
Amplifier Type
OPERATIONAL AMPLIFIER
OPERATIONAL AMPLIFIER
Average Bias Current-Max (IIB)
0.0001 µA
0.0002 µA
Common-mode Reject Ratio-Nom
113 dB
70 dB
Input Offset Voltage-Max
10000 µV
11600 µV
JESD-30 Code
R-XSFM-P6
O-MBFM-P8
JESD-609 Code
e0
Neg Supply Voltage Limit-Max
-40 V
-19 V
Neg Supply Voltage-Nom (Vsup)
-35 V
-15 V
Number of Functions
1
1
Number of Terminals
6
8
Operating Temperature-Max
85 °C
125 °C
Operating Temperature-Min
-40 °C
-55 °C
Package Body Material
UNSPECIFIED
METAL
Package Shape
RECTANGULAR
ROUND
Package Style
FLANGE MOUNT
FLANGE MOUNT
Qualification Status
Not Qualified
Not Qualified
Slew Rate-Nom
10 V/us
Supply Voltage Limit-Max
40 V
19 V
Supply Voltage-Nom (Vsup)
35 V
15 V
Surface Mount
NO
NO
Technology
BIPOLAR
Temperature Grade
INDUSTRIAL
MILITARY
Terminal Finish
TIN LEAD
NICKEL
Terminal Form
PIN/PEG
PIN/PEG
Terminal Position
SINGLE
BOTTOM
Base Number Matches
2
2
Part Package Code
TO-3
Pin Count
8
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Unity Gain BW-Nom
4500
Compare MSK145 with alternatives
Compare PA02M/883 with alternatives