PA82J vs MSK147 feature comparison

PA82J Cirrus Logic

Buy Now Datasheet

MSK147 Anaren Microwave

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer CIRRUS LOGIC INC ANAREN INC
Part Package Code TO-204AA
Package Description , CAN8/9,.5FL ,
Pin Count 2
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8542.33.00.01 8542.33.00.01
Amplifier Type OPERATIONAL AMPLIFIER OPERATIONAL AMPLIFIER
Architecture VOLTAGE-FEEDBACK
Average Bias Current-Max (IIB) 0.00005 µA 0.0001 µA
Bias Current-Max (IIB) @25C 0.00005 µA
Common-mode Reject Ratio-Nom 110 dB 113 dB
Frequency Compensation YES
Input Offset Voltage-Max 3000 µV 10000 µV
JESD-30 Code O-MBFM-P8 S-XDFM-P8
Low-Bias YES
Low-Offset NO
Neg Supply Voltage Limit-Max -150 V -40 V
Neg Supply Voltage-Nom (Vsup) -150 V -35 V
Number of Functions 1 1
Number of Terminals 8 8
Operating Temperature-Max 70 °C 85 °C
Operating Temperature-Min -40 °C
Package Body Material METAL UNSPECIFIED
Package Equivalence Code CAN8/9,.5FL
Package Shape ROUND SQUARE
Package Style FLANGE MOUNT FLANGE MOUNT
Power YES
Qualification Status Not Qualified Not Qualified
Slew Rate-Nom 20 V/us 10 V/us
Supply Current-Max 8.5 mA
Supply Voltage Limit-Max 150 V 40 V
Supply Voltage-Nom (Vsup) 150 V 35 V
Surface Mount NO NO
Technology BIPOLAR BIPOLAR
Temperature Grade COMMERCIAL INDUSTRIAL
Terminal Finish NICKEL
Terminal Form PIN/PEG PIN/PEG
Terminal Position BOTTOM DUAL
Unity Gain BW-Nom 5000
Voltage Gain-Min 100000
Base Number Matches 2 2
Peak Reflow Temperature (Cel) NOT SPECIFIED
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED

Compare PA82J with alternatives

Compare MSK147 with alternatives