MSK145
vs
5962-9065902HXX
feature comparison
All Stats
Differences Only
Rohs Code
No
Part Life Cycle Code
Transferred
Transferred
Ihs Manufacturer
ANAREN INC
INTERNATIONAL RECTIFIER CORP
Package Description
,
TO-3,
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8542.33.00.01
8542.33.00.01
Amplifier Type
OPERATIONAL AMPLIFIER
OPERATIONAL AMPLIFIER
Average Bias Current-Max (IIB)
0.0001 µA
0.115 µA
Common-mode Reject Ratio-Nom
113 dB
74 dB
Input Offset Voltage-Max
10000 µV
12500 µV
JESD-30 Code
R-XSFM-P6
O-MBFM-P8
JESD-609 Code
e0
e0
Neg Supply Voltage Limit-Max
-40 V
-50 V
Neg Supply Voltage-Nom (Vsup)
-35 V
-40 V
Number of Functions
1
1
Number of Terminals
6
8
Operating Temperature-Max
85 °C
125 °C
Operating Temperature-Min
-40 °C
-55 °C
Package Body Material
UNSPECIFIED
METAL
Package Shape
RECTANGULAR
ROUND
Package Style
FLANGE MOUNT
FLANGE MOUNT
Qualification Status
Not Qualified
Not Qualified
Slew Rate-Nom
10 V/us
Supply Voltage Limit-Max
40 V
50 V
Supply Voltage-Nom (Vsup)
35 V
40 V
Surface Mount
NO
NO
Technology
BIPOLAR
Temperature Grade
INDUSTRIAL
MILITARY
Terminal Finish
TIN LEAD
TIN LEAD
Terminal Form
PIN/PEG
PIN/PEG
Terminal Position
SINGLE
BOTTOM
Base Number Matches
2
3
Part Package Code
TO-204AA
Pin Count
2
Package Code
TO-3
Screening Level
MIL-STD-883
Compare MSK145 with alternatives
Compare 5962-9065902HXX with alternatives