P4C164L-45P6MBLF
vs
WS128K32L-15G1TI
feature comparison
All Stats
Differences Only
Rohs Code
Yes
No
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
PYRAMID SEMICONDUCTOR CORP
WHITE ELECTRONIC DESIGNS CORP
Part Package Code
DIP
Package Description
0.600 INCH, ROHS COMPLIANT, PLASTIC, DIP-28
23.90 MM, 4.06 MM HEIGHT, CERAMIC, QFP-68
Pin Count
28
Reach Compliance Code
compliant
unknown
ECCN Code
3A001.A.2.C
HTS Code
8542.32.00.41
Access Time-Max
45 ns
15 ns
JESD-30 Code
R-PDIP-T28
S-CQFP-G68
JESD-609 Code
e3
e4
Length
36.322 mm
23.88 mm
Memory Density
65536 bit
4194304 bit
Memory IC Type
STANDARD SRAM
SRAM MODULE
Memory Width
8
32
Number of Functions
1
1
Number of Terminals
28
68
Number of Words
8192 words
131072 words
Number of Words Code
8000
128000
Operating Mode
ASYNCHRONOUS
ASYNCHRONOUS
Operating Temperature-Max
125 °C
85 °C
Operating Temperature-Min
-55 °C
-40 °C
Organization
8KX8
128KX32
Package Body Material
PLASTIC/EPOXY
CERAMIC, METAL-SEALED COFIRED
Package Code
DIP
QFP
Package Shape
RECTANGULAR
SQUARE
Package Style
IN-LINE
FLATPACK
Parallel/Serial
PARALLEL
PARALLEL
Qualification Status
Not Qualified
Not Qualified
Screening Level
MIL-STD-883 Class B
Seated Height-Max
5.08 mm
4.06 mm
Supply Current-Max
0.145 mA
0.6 mA
Supply Voltage-Max (Vsup)
5.5 V
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
4.5 V
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
NO
YES
Technology
CMOS
CMOS
Temperature Grade
MILITARY
INDUSTRIAL
Terminal Finish
MATTE TIN
GOLD
Terminal Form
THROUGH-HOLE
GULL WING
Terminal Pitch
2.54 mm
1.27 mm
Terminal Position
DUAL
QUAD
Width
15.24 mm
23.88 mm
Base Number Matches
1
1
Additional Feature
USER CONFIGURABLE AS 512K X 8
Alternate Memory Width
16
I/O Type
COMMON
Output Characteristics
3-STATE
Package Equivalence Code
QFP68,.99SQ,50
Standby Current-Max
0.002 A
Standby Voltage-Min
2 V
Compare P4C164L-45P6MBLF with alternatives
Compare WS128K32L-15G1TI with alternatives