Part Details for WS128K32L-15G1TI by White Electronic Designs Corp
Overview of WS128K32L-15G1TI by White Electronic Designs Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for WS128K32L-15G1TI
WS128K32L-15G1TI CAD Models
WS128K32L-15G1TI Part Data Attributes
|
WS128K32L-15G1TI
White Electronic Designs Corp
Buy Now
Datasheet
|
Compare Parts:
WS128K32L-15G1TI
White Electronic Designs Corp
SRAM Module, 128KX32, 15ns, CMOS, CQFP68, 23.90 MM, 4.06 MM HEIGHT, CERAMIC, QFP-68
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | WHITE ELECTRONIC DESIGNS CORP | |
Package Description | 23.90 MM, 4.06 MM HEIGHT, CERAMIC, QFP-68 | |
Reach Compliance Code | unknown | |
Access Time-Max | 15 ns | |
Additional Feature | USER CONFIGURABLE AS 512K X 8 | |
Alternate Memory Width | 16 | |
I/O Type | COMMON | |
JESD-30 Code | S-CQFP-G68 | |
JESD-609 Code | e4 | |
Length | 23.88 mm | |
Memory Density | 4194304 bit | |
Memory IC Type | SRAM MODULE | |
Memory Width | 32 | |
Number of Functions | 1 | |
Number of Terminals | 68 | |
Number of Words | 131072 words | |
Number of Words Code | 128000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 128KX32 | |
Output Characteristics | 3-STATE | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | QFP | |
Package Equivalence Code | QFP68,.99SQ,50 | |
Package Shape | SQUARE | |
Package Style | FLATPACK | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.06 mm | |
Standby Current-Max | 0.002 A | |
Standby Voltage-Min | 2 V | |
Supply Current-Max | 0.6 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Width | 23.88 mm |
Alternate Parts for WS128K32L-15G1TI
This table gives cross-reference parts and alternative options found for WS128K32L-15G1TI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WS128K32L-15G1TI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
P4C164-45P6MLF | Standard SRAM, 8KX8, 45ns, CMOS, PDIP28, 0.600 INCH, ROHS COMPLIANT, PLASTIC, DIP-28 | Pyramid Semiconductor Corporation | WS128K32L-15G1TI vs P4C164-45P6MLF |
WS128K32-15G1TM | SRAM Module, 128KX32, 15ns, CMOS, CQFP68, 23.90 MM, 4.06 MM HEIGHT, CERAMIC, QFP-68 | White Electronic Designs Corp | WS128K32L-15G1TI vs WS128K32-15G1TM |
5962-3829425MZA | Standard SRAM, 8KX8, 45ns, CMOS, CDIP28, DIP-28 | Pyramid Semiconductor Corporation | WS128K32L-15G1TI vs 5962-3829425MZA |
P4C164-45CCLF | Standard SRAM, 8KX8, 45ns, CMOS, CDIP28, 0.300 INCH, ROHS COMPLIANT, CERAMIC, SIDE BRAZED, DIP-28 | Pyramid Semiconductor Corporation | WS128K32L-15G1TI vs P4C164-45CCLF |
5962-3829411MXX | Standard SRAM, 8KX8, 45ns, CMOS, CDIP28, CERAMIC, DIP-28 | LOGIC Devices Inc | WS128K32L-15G1TI vs 5962-3829411MXX |
WS128K32V-15G1UC | SRAM Module, 128KX32, 15ns, CMOS, CQFP68, 23.90 MM, CERAMIC, QFP-68 | White Electronic Designs Corp | WS128K32L-15G1TI vs WS128K32V-15G1UC |
5962-8552509XX | Standard SRAM, 8KX8, 45ns, CMOS, CDIP28 | Intel Corporation | WS128K32L-15G1TI vs 5962-8552509XX |
P4C164L-45CMB | Standard SRAM, 8KX8, 45ns, CMOS, CDIP28, 0.300 INCH, CERAMIC, SIDE BRAZED, DIP-28 | Pyramid Semiconductor Corporation | WS128K32L-15G1TI vs P4C164L-45CMB |
HM3E-65764M-6 | Standard SRAM, 8KX8, 45ns, CMOS, PDIP28 | Matra MHS | WS128K32L-15G1TI vs HM3E-65764M-6 |
P4C164-45CMBLF | Standard SRAM, 8KX8, 45ns, CMOS, CDIP28, 0.300 INCH, ROHS COMPLIANT, CERAMIC, SIDE BRAZED, DIP-28 | Pyramid Semiconductor Corporation | WS128K32L-15G1TI vs P4C164-45CMBLF |