Memory
P4C164L-45P6MBLF
Pyramid Semiconductor Corporation
Description: Standard SRAM, 8KX8, 45ns, CMOS, PDIP28, 0.600 INCH, ROHS COMPLIANT, PLASTIC, DIP-28

Overview of P4C164L-45P6MBLF by Pyramid Semiconductor Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

CAD Models for P4C164L-45P6MBLF by Pyramid Semiconductor Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for P4C164L-45P6MBLF by Pyramid Semiconductor Corporation

P4C164L-45P6MBLF
Pyramid Semiconductor Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
PYRAMID SEMICONDUCTOR CORP
Part Package Code
DIP
Package Description
0.600 INCH, ROHS COMPLIANT, PLASTIC, DIP-28
Pin Count
28
Reach Compliance Code
compliant
ECCN Code
3A001.A.2.C
HTS Code
8542.32.00.41
Access Time-Max
45 ns
JESD-30 Code
R-PDIP-T28
JESD-609 Code
e3
Length
36.322 mm
Memory Density
65536 bit
Memory IC Type
STANDARD SRAM
Memory Width
8
Number of Functions
1
Number of Terminals
28
Number of Words
8192 words
Number of Words Code
8000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Organization
8KX8
Package Body Material
PLASTIC/EPOXY
Package Code
DIP
Package Shape
RECTANGULAR
Package Style
IN-LINE
Parallel/Serial
PARALLEL
Qualification Status
Not Qualified
Screening Level
MIL-STD-883 Class B
Seated Height-Max
5.08 mm
Supply Current-Max
0.145 mA
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
NO
Technology
CMOS
Temperature Grade
MILITARY
Terminal Finish
MATTE TIN
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Width
15.24 mm
Want to compare parts?
  1. P4C164L-45P6MBLF
    Pyramid Semiconductor Corporation
    Standard SRAM, 8KX8, 45ns, CMOS, PDIP28, 0.600 INCH, ROHS COMPLIANT, PLASTIC, DIP-28
    VS

Alternate Parts for P4C164L-45P6MBLF

This table gives cross-reference parts and alternative options found for P4C164L-45P6MBLF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P4C164L-45P6MBLF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
FT6264-45CMLF Standard SRAM, 8KX8, 45ns, CMOS, CDIP28, 0.300 INCH, ROHS COMPLIANT, CERAMIC, SIDE BRAZED, DIP-28 Force Technologies Ltd P4C164L-45P6MBLF vs FT6264-45CMLF
FT6264-45CMB Standard SRAM, 8KX8, 45ns, CMOS, CDIP28, 0.300 INCH, CERAMIC, SIDE BRAZED, DIP-28 Force Technologies Ltd P4C164L-45P6MBLF vs FT6264-45CMB
5962-8552509XA Standard SRAM, 8KX8, 45ns, CMOS, CDIP28 Cypress Semiconductor P4C164L-45P6MBLF vs 5962-8552509XA
P4C164L-45CMBLF Standard SRAM, 8KX8, 45ns, CMOS, CDIP28, 0.300 INCH, ROHS COMPLIANT, CERAMIC, SIDE BRAZED, DIP-28 Pyramid Semiconductor Corporation P4C164L-45P6MBLF vs P4C164L-45CMBLF
P4C164-45PI Standard SRAM, 8KX8, 45ns, CMOS, PDIP28, 0.300 INCH, ROHS COMPLIANT, PLASTIC, DIP-28 Pyramid Semiconductor Corporation P4C164L-45P6MBLF vs P4C164-45PI
FT6264L-45DMLF Standard SRAM, 8KX8, 45ns, CMOS, CDIP28, 0.300 INCH, ROHS COMPLIANT, CERAMIC, DIP-28 Force Technologies Ltd P4C164L-45P6MBLF vs FT6264L-45DMLF
5962-8552509XA Standard SRAM, 8KX8, 45ns, CMOS, CDIP28, 0.600 INCH, HERMETIC SEALED, CERDIP-28 Pyramid Semiconductor Corporation P4C164L-45P6MBLF vs 5962-8552509XA
5962-3829411MXX Standard SRAM, 8KX8, 45ns, CMOS, CDIP28, CERAMIC, DIP-28 Pyramid Semiconductor Corporation P4C164L-45P6MBLF vs 5962-3829411MXX
FT6264L-45DWMB Standard SRAM, 8KX8, 45ns, CMOS, CDIP28, 0.600 INCH, CERAMIC, DIP-28 Force Technologies Ltd P4C164L-45P6MBLF vs FT6264L-45DWMB
P4C164L-45P6MLF Standard SRAM, 8KX8, 45ns, CMOS, PDIP28, 0.600 INCH, ROHS COMPLIANT, PLASTIC, DIP-28 Pyramid Semiconductor Corporation P4C164L-45P6MBLF vs P4C164L-45P6MLF
Part Number Description Manufacturer Compare
AS7C256A-15TCN Standard SRAM, 32KX8, 15ns, CMOS, PDSO28, 8 X 13.40 MM, LEAD FREE, TSOP1-28 Alliance Memory Inc P4C164L-45P6MBLF vs AS7C256A-15TCN
CY7C199-12VC Standard SRAM, 32KX8, 12ns, CMOS, PDSO28, 0.300 INCH, PLASTIC, SOJ-28 Cypress Semiconductor P4C164L-45P6MBLF vs CY7C199-12VC
5962-9318708HMX Cache SRAM Module, 128KX32, 25ns, CMOS, HIP-66 Cobham Power Products P4C164L-45P6MBLF vs 5962-9318708HMX
P4C1256-12JCLF Standard SRAM, 32KX8, 12ns, CMOS, PDSO28, 0.300 INCH, ROHS COMPLIANT, PLASTIC, SOJ-28 Pyramid Semiconductor Corporation P4C164L-45P6MBLF vs P4C1256-12JCLF
FT6264L-45L32MBLF Standard SRAM, 8KX8, 45ns, CMOS, CQCC32, 0.450 X 550 INCH, ROHS COMPLIANT, CERAMIC, LCC-32 Force Technologies Ltd P4C164L-45P6MBLF vs FT6264L-45L32MBLF
CY7C199-20VI Standard SRAM, 32KX8, 20ns, CMOS, PDSO28, 0.300 INCH, PLASTIC, SOJ-28 Cypress Semiconductor P4C164L-45P6MBLF vs CY7C199-20VI
P4C164L-45PCLF Standard SRAM, 8KX8, 45ns, CMOS, PDIP28, 0.300 INCH, ROHS COMPLIANT, PLASTIC, DIP-28 Pyramid Semiconductor Corporation P4C164L-45P6MBLF vs P4C164L-45PCLF
DPS128X32BV3-35M SRAM Module, 128KX32, 35ns, CMOS, CPGA66, 1.090 X 1.090 INCH, 0.252 INCH HEIGHT, VERSA STACK, CERAMIC, PGA-66 Twilight Technology Inc P4C164L-45P6MBLF vs DPS128X32BV3-35M
5962-9318717HYA Cache SRAM Module, 128KX32, 17ns, CMOS, HIP-66 Cobham Power Products P4C164L-45P6MBLF vs 5962-9318717HYA
P4C164L-45DMBLF Standard SRAM, 8KX8, 45ns, CMOS, CDIP28, 0.300 INCH, ROHS COMPLIANT, CERAMIC, DIP-28 Pyramid Semiconductor Corporation P4C164L-45P6MBLF vs P4C164L-45DMBLF

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for P4C164L-45P6MBLF by Pyramid Semiconductor Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: P4C164L-45P6MBLF by Pyramid Semiconductor Corporation

  • Please alert me when P4C164L-45P6MBLF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for P4C164L-45P6MBLF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for P4C164L-45P6MBLF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for P4C164L-45P6MBLF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for P4C164L-45P6MBLF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare P4C164L-45P6MBLF by Pyramid Semiconductor Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: