WS128K32L-15G1TI vs P4C164-45CM feature comparison

WS128K32L-15G1TI White Electronic Designs Corp

Buy Now Datasheet

P4C164-45CM Pyramid Semiconductor Corporation

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Active
Ihs Manufacturer WHITE ELECTRONIC DESIGNS CORP PYRAMID SEMICONDUCTOR CORP
Package Description 23.90 MM, 4.06 MM HEIGHT, CERAMIC, QFP-68 DIP, DIP28,.3
Reach Compliance Code unknown compliant
Access Time-Max 15 ns 45 ns
Additional Feature USER CONFIGURABLE AS 512K X 8 LG-MAX
Alternate Memory Width 16
I/O Type COMMON COMMON
JESD-30 Code S-CQFP-G68 R-CDIP-T28
JESD-609 Code e4 e0
Length 23.88 mm 37.719 mm
Memory Density 4194304 bit 65536 bit
Memory IC Type SRAM MODULE STANDARD SRAM
Memory Width 32 8
Number of Functions 1 1
Number of Terminals 68 28
Number of Words 131072 words 8192 words
Number of Words Code 128000 8000
Operating Mode ASYNCHRONOUS ASYNCHRONOUS
Operating Temperature-Max 85 °C 125 °C
Operating Temperature-Min -40 °C -55 °C
Organization 128KX32 8KX8
Output Characteristics 3-STATE 3-STATE
Package Body Material CERAMIC, METAL-SEALED COFIRED CERAMIC, METAL-SEALED COFIRED
Package Code QFP DIP
Package Equivalence Code QFP68,.99SQ,50 DIP28,.3
Package Shape SQUARE RECTANGULAR
Package Style FLATPACK IN-LINE
Parallel/Serial PARALLEL PARALLEL
Qualification Status Not Qualified Not Qualified
Seated Height-Max 4.06 mm 5.715 mm
Standby Current-Max 0.002 A 0.025 A
Standby Voltage-Min 2 V 4.5 V
Supply Current-Max 0.6 mA 0.145 mA
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES NO
Technology CMOS CMOS
Temperature Grade INDUSTRIAL MILITARY
Terminal Finish GOLD TIN LEAD
Terminal Form GULL WING THROUGH-HOLE
Terminal Pitch 1.27 mm 2.54 mm
Terminal Position QUAD DUAL
Width 23.88 mm 7.62 mm
Base Number Matches 1 1
Pbfree Code No
Part Package Code DIP
Pin Count 28
ECCN Code 3A001.A.2.C
HTS Code 8542.32.00.41

Compare WS128K32L-15G1TI with alternatives

Compare P4C164-45CM with alternatives