P2N2222ARL1G
vs
BCY58
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
No
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
ROCHESTER ELECTRONICS LLC
ZETEX PLC
Part Package Code
TO-92
Package Description
LEAD FREE, CASE 29-11, TO-226, 3 PIN
CYLINDRICAL, O-MBCY-W3
Pin Count
3
Manufacturer Package Code
CASE 29-11
Reach Compliance Code
unknown
unknown
Additional Feature
EUROPEAN PART NUMBER
LOW NOISE
Collector Current-Max (IC)
0.6 A
0.2 A
Collector-Emitter Voltage-Max
40 V
32 V
Configuration
SINGLE
SINGLE
DC Current Gain-Min (hFE)
75
120
JEDEC-95 Code
TO-92
TO-18
JESD-30 Code
O-PBCY-T3
O-MBCY-W3
JESD-609 Code
e1
e0
Number of Elements
1
1
Number of Terminals
3
3
Package Body Material
PLASTIC/EPOXY
METAL
Package Shape
ROUND
ROUND
Package Style
CYLINDRICAL
CYLINDRICAL
Peak Reflow Temperature (Cel)
260
235
Polarity/Channel Type
NPN
NPN
Qualification Status
COMMERCIAL
Not Qualified
Surface Mount
NO
NO
Terminal Finish
TIN SILVER COPPER
TIN LEAD
Terminal Form
THROUGH-HOLE
WIRE
Terminal Position
BOTTOM
BOTTOM
Time@Peak Reflow Temperature-Max (s)
40
10
Transistor Application
AMPLIFIER
SWITCHING
Transistor Element Material
SILICON
SILICON
Transition Frequency-Nom (fT)
300 MHz
125 MHz
Turn-off Time-Max (toff)
285 ns
800 ns
Turn-on Time-Max (ton)
35 ns
150 ns
Base Number Matches
1
22
ECCN Code
EAR99
HTS Code
8541.29.00.75
Operating Temperature-Max
175 °C
Power Dissipation Ambient-Max
1 W
Power Dissipation-Max (Abs)
0.6 W
Reference Standard
CECC
VCEsat-Max
0.35 V
Compare P2N2222ARL1G with alternatives
Compare BCY58 with alternatives