P2N2222ARL1G vs 2N2194A.MODR1 feature comparison

P2N2222ARL1G Rochester Electronics LLC

Buy Now Datasheet

2N2194A.MODR1 TT Electronics Power and Hybrid / Semelab Limited

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer ROCHESTER ELECTRONICS LLC SEMELAB LTD
Part Package Code TO-92 BCY
Package Description LEAD FREE, CASE 29-11, TO-226, 3 PIN CYLINDRICAL, O-MBCY-W3
Pin Count 3 2
Manufacturer Package Code CASE 29-11
Reach Compliance Code unknown compliant
Additional Feature EUROPEAN PART NUMBER
Collector Current-Max (IC) 0.6 A 1 A
Collector-Emitter Voltage-Max 40 V 40 V
Configuration SINGLE SINGLE
DC Current Gain-Min (hFE) 75 2.5
JEDEC-95 Code TO-92 TO-205AD
JESD-30 Code O-PBCY-T3 O-MBCY-W3
JESD-609 Code e1 e1
Number of Elements 1 1
Number of Terminals 3 3
Package Body Material PLASTIC/EPOXY METAL
Package Shape ROUND ROUND
Package Style CYLINDRICAL CYLINDRICAL
Peak Reflow Temperature (Cel) 260
Polarity/Channel Type NPN NPN
Qualification Status COMMERCIAL Not Qualified
Surface Mount NO NO
Terminal Finish TIN SILVER COPPER TIN SILVER COPPER
Terminal Form THROUGH-HOLE WIRE
Terminal Position BOTTOM BOTTOM
Time@Peak Reflow Temperature-Max (s) 40
Transistor Application AMPLIFIER
Transistor Element Material SILICON SILICON
Transition Frequency-Nom (fT) 300 MHz 50 MHz
Turn-off Time-Max (toff) 285 ns
Turn-on Time-Max (ton) 35 ns
Base Number Matches 2 2
ECCN Code EAR99

Compare P2N2222ARL1G with alternatives

Compare 2N2194A.MODR1 with alternatives