BCY58 vs BC556A feature comparison

BCY58 New Jersey Semiconductor Products Inc

Buy Now Datasheet

BC556A Rectron Semiconductor

Buy Now Datasheet
Part Life Cycle Code Active Obsolete
Ihs Manufacturer NEW JERSEY SEMICONDUCTOR PRODUCTS INC RECTRON LTD
Package Description CYLINDRICAL, O-MBCY-W3 TO-92, 3 PIN
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
Collector Current-Max (IC) 0.2 A 0.1 A
Collector-Emitter Voltage-Max 32 V 65 V
Configuration SINGLE SINGLE
JESD-30 Code O-MBCY-W3 O-PBCY-T3
Number of Elements 1 1
Number of Terminals 3 3
Package Body Material METAL PLASTIC/EPOXY
Package Shape ROUND ROUND
Package Style CYLINDRICAL CYLINDRICAL
Polarity/Channel Type NPN PNP
Surface Mount NO NO
Terminal Form WIRE THROUGH-HOLE
Terminal Position BOTTOM BOTTOM
Transistor Element Material SILICON SILICON
Transition Frequency-Nom (fT) 150 MHz 150 MHz
Base Number Matches 21 27
Pbfree Code Yes
Rohs Code Yes
Part Package Code TO-92
Pin Count 3
DC Current Gain-Min (hFE) 110
JEDEC-95 Code TO-92
JESD-609 Code e3
Operating Temperature-Max 150 °C
Qualification Status Not Qualified
Terminal Finish MATTE TIN

Compare BC556A with alternatives