P2N2222ARL1G vs 2N2194 feature comparison

P2N2222ARL1G Rochester Electronics LLC

Buy Now Datasheet

2N2194 Texas Instruments

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes No
Part Life Cycle Code Active Obsolete
Ihs Manufacturer ROCHESTER ELECTRONICS LLC TEXAS INSTRUMENTS INC
Part Package Code TO-92
Package Description LEAD FREE, CASE 29-11, TO-226, 3 PIN CYLINDRICAL, O-MBCY-W3
Pin Count 3
Manufacturer Package Code CASE 29-11
Reach Compliance Code unknown not_compliant
Additional Feature EUROPEAN PART NUMBER
Collector Current-Max (IC) 0.6 A 1 A
Collector-Emitter Voltage-Max 40 V 40 V
Configuration SINGLE SINGLE
DC Current Gain-Min (hFE) 75 15
JEDEC-95 Code TO-92 TO-39
JESD-30 Code O-PBCY-T3 O-MBCY-W3
JESD-609 Code e1
Number of Elements 1 1
Number of Terminals 3 3
Package Body Material PLASTIC/EPOXY METAL
Package Shape ROUND ROUND
Package Style CYLINDRICAL CYLINDRICAL
Peak Reflow Temperature (Cel) 260 NOT SPECIFIED
Polarity/Channel Type NPN NPN
Qualification Status COMMERCIAL Not Qualified
Surface Mount NO NO
Terminal Finish TIN SILVER COPPER
Terminal Form THROUGH-HOLE WIRE
Terminal Position BOTTOM BOTTOM
Time@Peak Reflow Temperature-Max (s) 40 NOT SPECIFIED
Transistor Application AMPLIFIER SWITCHING
Transistor Element Material SILICON SILICON
Transition Frequency-Nom (fT) 300 MHz 50 MHz
Turn-off Time-Max (toff) 285 ns 200 ns
Turn-on Time-Max (ton) 35 ns
Base Number Matches 2 13
ECCN Code EAR99
Case Connection COLLECTOR
Operating Temperature-Max 200 °C
Power Dissipation-Max (Abs) 0.8 W

Compare P2N2222ARL1G with alternatives

Compare 2N2194 with alternatives