P-308-LAB vs MREML8PJTHV feature comparison

P-308-LAB Cinch Connectivity Solutions

Buy Now Datasheet

MREML8PJTHV Winchester Interconnect

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer CINCH CONNECTIVITY SOLUTIONS WINCHESTER ELECTRONICS CORP
Reach Compliance Code compliant unknown
Body/Shell Style PLUG PLUG
Connector Type RACK AND PANEL CONNECTOR RACK AND PANEL CONNECTOR
Contact Finish Termination CADMIUM GOLD
Contact Gender MALE MALE
DIN Conformance NO NO
Empty Shell NO NO
Filter Feature NO NO
IEC Conformance NO NO
Insulator Material PHENOLIC DIALLYL PHTHALATE
MIL Conformance NO NO
Mating Information S-308-LAB MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Type PANEL CABLE AND PANEL
Termination Type SOLDER SOLDER
Total Number of Contacts 8 8
UL Flammability Code 94V-1
Base Number Matches 1 1
Additional Feature POLARIZED
Contact Finish Mating GOLD
JESD-609 Code e4
Option GENERAL PURPOSE

Compare P-308-LAB with alternatives

Compare MREML8PJTHV with alternatives