MREML8PJTHV vs 213090-2 feature comparison

MREML8PJTHV Winchester Interconnect

Buy Now Datasheet

213090-2 TE Connectivity

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer WINCHESTER ELECTRONICS CORP TE CONNECTIVITY LTD
Reach Compliance Code unknown unknown
Additional Feature POLARIZED COMPATIBLE CONTACT: 202422-1
Body/Shell Style PLUG PLUG
Connector Type RACK AND PANEL CONNECTOR RACK AND PANEL CONNECTOR
Contact Finish Mating GOLD NOT APPLICABLE
Contact Finish Termination GOLD
Contact Gender MALE MALE
DIN Conformance NO NO
Empty Shell NO YES
Filter Feature NO NO
IEC Conformance NO NO
Insulator Material DIALLYL PHTHALATE DIALLYL PHTHALATE
JESD-609 Code e4
MIL Conformance NO NO
Mating Information MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Type CABLE AND PANEL CABLE
Option GENERAL PURPOSE GENERAL PURPOSE
Termination Type SOLDER
Total Number of Contacts 8 8
Base Number Matches 1 1
Pbfree Code Yes
Rohs Code Yes
Samacsys Manufacturer TE Connectivity
Contact Material NOT APPLICABLE
EMI Shielded NO
Insulator Color BLACK
Mains Connector Rating 115/230VAC
Number Of Connectors ONE
Number of Ports 1
Panel Mount NO

Compare MREML8PJTHV with alternatives

Compare 213090-2 with alternatives