Part Details for MREML8PJTHV by Winchester Interconnect
Overview of MREML8PJTHV by Winchester Interconnect
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MREML8PJTHV
MREML8PJTHV CAD Models
MREML8PJTHV Part Data Attributes
|
MREML8PJTHV
Winchester Interconnect
Buy Now
Datasheet
|
Compare Parts:
MREML8PJTHV
Winchester Interconnect
Rack and Panel Connector, 8 Contact(s), Male, Solder Terminal, Plug
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | WINCHESTER ELECTRONICS CORP | |
Reach Compliance Code | unknown | |
Additional Feature | POLARIZED | |
Body/Shell Style | PLUG | |
Connector Type | RACK AND PANEL CONNECTOR | |
Contact Finish Mating | GOLD | |
Contact Finish Termination | GOLD | |
Contact Gender | MALE | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | DIALLYL PHTHALATE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Option | GENERAL PURPOSE | |
Termination Type | SOLDER | |
Total Number of Contacts | 8 |
Alternate Parts for MREML8PJTHV
This table gives cross-reference parts and alternative options found for MREML8PJTHV. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MREML8PJTHV, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
P-308-CCT-L | Cinch Connectivity Solutions | Check for Price | Rack and Panel Connector, 8 Contact(s), Male, Solder Terminal, Plug | MREML8PJTHV vs P-308-CCT-L |
MREML8PKHV | Winchester Interconnect | Check for Price | Rack and Panel Connector, 8 Contact(s), Male, Solder Terminal, Plug | MREML8PJTHV vs MREML8PKHV |
213435-1 | TE's AMP | Check for Price | 8 CONTACT(S), MALE, MULTIWAY RACK AND PANEL CONN, PLUG | MREML8PJTHV vs 213435-1 |
DRP108-T | ITW McMurdo Connectors | Check for Price | Rack and Panel Connector, 8 Contact(s), Male, Solder Terminal, Plug, | MREML8PJTHV vs DRP108-T |
MREML8PJHV | Winchester Interconnect | Check for Price | Rack and Panel Connector, 8 Contact(s), Male, Solder Terminal, Plug | MREML8PJTHV vs MREML8PJHV |
172653-2 | TE Connectivity | Check for Price | DRAWER CONNECTOR MALE ASSY 8 P | MREML8PJTHV vs 172653-2 |
P-308-LAB | Cinch Connectivity Solutions | Check for Price | Rack and Panel Connector, 8 Contact(s), Male, Solder Terminal, Plug, | MREML8PJTHV vs P-308-LAB |
213090-2 | TE Connectivity | Check for Price | PIN MODULE, 8 POSN, G-SERIES | MREML8PJTHV vs 213090-2 |
MRE8PJHV | Winchester Interconnect | Check for Price | Rack and Panel Connector, 8 Contact(s), Male, Solder Terminal, Plug | MREML8PJTHV vs MRE8PJHV |
P-308-CCT | Cinch Connectivity Solutions | Check for Price | Rack and Panel Connector, 8 Contact(s), Male, Solder Terminal, Plug | MREML8PJTHV vs P-308-CCT |