MREML8PJTHV vs P-308-CCT feature comparison

MREML8PJTHV Winchester Interconnect

Buy Now Datasheet

P-308-CCT Cinch Connectivity Solutions

Buy Now Datasheet
Part Life Cycle Code Active Obsolete
Ihs Manufacturer WINCHESTER ELECTRONICS CORP CINCH CONNECTIVITY SOLUTIONS
Reach Compliance Code unknown unknown
Additional Feature POLARIZED
Body/Shell Style PLUG PLUG
Connector Type RACK AND PANEL CONNECTOR RACK AND PANEL CONNECTOR
Contact Finish Mating GOLD
Contact Finish Termination GOLD CADMIUM
Contact Gender MALE MALE
DIN Conformance NO NO
Empty Shell NO NO
Filter Feature NO NO
IEC Conformance NO NO
Insulator Material DIALLYL PHTHALATE PHENOLIC
JESD-609 Code e4
MIL Conformance NO NO
Mating Information MULTIPLE MATING PARTS AVAILABLE S-308-CCT
Mixed Contacts NO NO
Mounting Type CABLE AND PANEL CABLE
Option GENERAL PURPOSE
Termination Type SOLDER SOLDER
Total Number of Contacts 8 8
Base Number Matches 1 1
UL Flammability Code 94V-1

Compare MREML8PJTHV with alternatives

Compare P-308-CCT with alternatives