OPB990P11
vs
OPB490P11
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Transferred
Ihs Manufacturer
TT ELECTRONICS PLC
OPTEK TECHNOLOGY INC
Reach Compliance Code
compliant
compliant
Configuration
COMPLEX
SINGLE
Forward Current-Max
0.04 A
0.04 A
Gap Size
3.11 mm
3.1 mm
Hysteresis Ratio-Nom
1.5
1.2
Mounting Feature
THROUGH HOLE MOUNT
THROUGH HOLE MOUNT
Number of Elements
1
Number of Functions
1
1
On-State Current-Max
0.0128 A
On-State Voltage-Max
35 V
Operating Temperature-Max
70 °C
80 °C
Operating Temperature-Min
-40 °C
-40 °C
Optoelectronic Device Type
LOGIC OUTPUT SLOTTED SWITCH
LOGIC OUTPUT SLOTTED SWITCH
Output Circuit Type
Transistor
Transistor
Response Time-Max
7e-8 s
Supply Voltage-Min
4.5 V
4.5 V
Surface Mount
NO
NO
Base Number Matches
2
2
Pbfree Code
No
Rohs Code
No
Package Description
PLASTIC PACKAGE-5
Additional Feature
TTL COMPATIBLE, WITH PULL-UP RESISTOR
JESD-609 Code
e0
Slot Width-Nom
3.11 mm
Terminal Finish
Tin/Lead (Sn/Pb)
Compare OPB990P11 with alternatives
Compare OPB490P11 with alternatives