OPB990P11 vs OPB990P51Z feature comparison

OPB990P11 TT Electronics Resistors

Buy Now Datasheet

OPB990P51Z TT Electronics OPTEK Technology

Buy Now Datasheet
Part Life Cycle Code Active Transferred
Ihs Manufacturer TT ELECTRONICS PLC OPTEK TECHNOLOGY INC
Reach Compliance Code compliant compliant
Configuration COMPLEX SINGLE
Forward Current-Max 0.04 A 0.04 A
Gap Size 3.11 mm 3.3 mm
Hysteresis Ratio-Nom 1.5 2
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Number of Elements 1
Number of Functions 1 1
On-State Current-Max 0.0128 A
On-State Voltage-Max 35 V 35 V
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min -40 °C -40 °C
Optoelectronic Device Type LOGIC OUTPUT SLOTTED SWITCH LOGIC OUTPUT SLOTTED SWITCH
Output Circuit Type Transistor Transistor
Response Time-Max 7e-8 s
Supply Voltage-Min 4.5 V 4.5 V
Surface Mount NO NO
Base Number Matches 2 2
Pbfree Code Yes
Rohs Code Yes
Package Description ROHS COMPLIANT PACKAGE-5
Additional Feature TTL COMPATIBLE
Slot Width-Nom 3.11 mm

Compare OPB990P11 with alternatives

Compare OPB990P51Z with alternatives