OPB990P11 vs HOA6990-P51 feature comparison

OPB990P11 TT Electronics Resistors

Buy Now Datasheet

HOA6990-P51 Honeywell Sensing and Control / MICRO SWITCH

Buy Now Datasheet
Part Life Cycle Code Active Obsolete
Ihs Manufacturer TT ELECTRONICS PLC MICRO SWITCH
Reach Compliance Code compliant unknown
Configuration COMPLEX
Forward Current-Max 0.04 A
Gap Size 3.11 mm
Hysteresis Ratio-Nom 1.5
Mounting Feature THROUGH HOLE MOUNT
Number of Elements 1
Number of Functions 1
On-State Current-Max 0.0128 A
On-State Voltage-Max 35 V
Operating Temperature-Max 70 °C
Operating Temperature-Min -40 °C
Optoelectronic Device Type LOGIC OUTPUT SLOTTED SWITCH LOGIC OUTPUT SLOTTED SWITCH
Output Circuit Type Transistor
Response Time-Max 7e-8 s
Supply Voltage-Min 4.5 V
Surface Mount NO
Base Number Matches 2 3

Compare OPB990P11 with alternatives

Compare HOA6990-P51 with alternatives