OPB490P11 vs OPB990P51Z feature comparison

OPB490P11 TT Electronics OPTEK Technology

Buy Now Datasheet

OPB990P51Z TT Electronics OPTEK Technology

Buy Now Datasheet
Pbfree Code No Yes
Rohs Code No Yes
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer OPTEK TECHNOLOGY INC OPTEK TECHNOLOGY INC
Package Description PLASTIC PACKAGE-5 ROHS COMPLIANT PACKAGE-5
Reach Compliance Code compliant compliant
Additional Feature TTL COMPATIBLE, WITH PULL-UP RESISTOR TTL COMPATIBLE
Configuration SINGLE SINGLE
Forward Current-Max 0.04 A 0.04 A
Gap Size 3.1 mm 3.3 mm
Hysteresis Ratio-Nom 1.2 2
JESD-609 Code e0
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Number of Functions 1 1
Operating Temperature-Max 80 °C 70 °C
Operating Temperature-Min -40 °C -40 °C
Optoelectronic Device Type LOGIC OUTPUT SLOTTED SWITCH LOGIC OUTPUT SLOTTED SWITCH
Output Circuit Type Transistor Transistor
Slot Width-Nom 3.11 mm 3.11 mm
Supply Voltage-Min 4.5 V 4.5 V
Surface Mount NO NO
Terminal Finish Tin/Lead (Sn/Pb)
Base Number Matches 2 2
On-State Voltage-Max 35 V

Compare OPB490P11 with alternatives

Compare OPB990P51Z with alternatives