OPB848 vs OPB818 feature comparison

OPB848 TT Electronics OPTEK Technology

Buy Now Datasheet

OPB818 TT Electronics Resistors

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Transferred Active
Ihs Manufacturer OPTEK TECHNOLOGY INC TT ELECTRONICS PLC
Package Description HERMETIC SEALED, ROHS COMPLIANT PACKAGE-4 ROHS COMPLIANT, PLASTIC PACKAGE-4
Reach Compliance Code compliant compliant
Coll-Emtr Bkdn Voltage-Min 30 V 30 V
Configuration SINGLE SINGLE
Dark Current-Max 100 nA 100 nA
Forward Current-Max 0.05 A 0.05 A
Gap Size 2.54 mm 5.33 mm
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Number of Functions 1 1
On-State Voltage-Max 30 V 30 V
On-state Collector Current-Nom 1 mA 0.1 mA
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Optoelectronic Device Type TRANSISTOR OUTPUT SLOTTED SWITCH TRANSISTOR OUTPUT SLOTTED SWITCH
Output Circuit Type Transistor Transistor
Response Time-Max 0.000005 s 0.000005 s
Slot Width-Nom 2.54 mm 5.08 mm
Surface Mount NO NO
Base Number Matches 2 2
Number of Elements 1

Compare OPB848 with alternatives

Compare OPB818 with alternatives