Part Details for OPB848 by TT Electronics OPTEK Technology
Overview of OPB848 by TT Electronics OPTEK Technology
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for OPB848
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08F2682
|
Newark | Slotted Switch, Transistor, Sensor Output Type:Phototransistor, Sensor Mounting:Through Hole, Gap Width:2.54Mm, Aperture Width:0.635Mm, Forward Current If:50Ma, Reverse Voltage Vr:2V, Forward Voltage:1.7V, Product Range:Opb848 Seriesrohs Compliant: Yes |Tt Electronics/optek Technology OPB848 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 380 |
|
$1.6600 | Buy Now |
DISTI #
365-1021-ND
|
DigiKey | SENSOR OPT SLOT PHOTOTRAN PCB MT Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
1981 In Stock |
|
$2.0250 / $2.4900 | Buy Now |
DISTI #
70049653
|
RS | Sensor, Slotted Optical Switch, 2.54mm Slot, 1.52mm Aperture, Through Hole | Optek (TT Electronics) OPB848 RoHS: Not Compliant Min Qty: 400 Package Multiple: 1 Container: Bulk | 0 |
|
$2.3700 / $2.4700 | RFQ |
|
Future Electronics | OPB848 Series 30 V 890 m 50 mA Phototransistor Slotted Optical Switch RoHS: Compliant pbFree: Yes Min Qty: 350 Package Multiple: 1 Container: Bulk | 0Bulk |
|
$2.2800 / $2.6100 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.2200 / $3.2400 | Buy Now |
|
Quest Components | TRANSISTOR OUTPUT SLOTTED SWITCH, 1-CHANNEL, 2.54MM SLOT WIDTH | 4 |
|
$5.9700 / $11.9400 | Buy Now |
DISTI #
000000000003459343
|
Sager | Optical Switches, Transmissive, Phototransistor Output .21in SLOT INFRARED Min Qty: 400 | 0 |
|
$2.5000 / $2.5600 | Buy Now |
Part Details for OPB848
OPB848 CAD Models
OPB848 Part Data Attributes:
|
OPB848
TT Electronics OPTEK Technology
Buy Now
Datasheet
|
Compare Parts:
OPB848
TT Electronics OPTEK Technology
Transistor Output Slotted Switch, 1-Channel, 2.54mm Slot Width, HERMETIC SEALED, ROHS COMPLIANT PACKAGE-4
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | OPTEK TECHNOLOGY INC | |
Package Description | HERMETIC SEALED, ROHS COMPLIANT PACKAGE-4 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TT Electronics | |
Coll-Emtr Bkdn Voltage-Min | 30 V | |
Configuration | SINGLE | |
Dark Current-Max | 100 nA | |
Forward Current-Max | 0.05 A | |
Gap Size | 2.54 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Functions | 1 | |
On-State Voltage-Max | 30 V | |
On-state Collector Current-Nom | 1 mA | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | TRANSISTOR OUTPUT SLOTTED SWITCH | |
Output Circuit Type | Transistor | |
Response Time-Max | 0.000005 s | |
Slot Width-Nom | 2.54 mm | |
Surface Mount | NO |
Alternate Parts for OPB848
This table gives cross-reference parts and alternative options found for OPB848. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of OPB848, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
OPB848TXV | Transistor Output Slotted Switch, 1-Channel, 2.54mm Slot Width | TT Electronics OPTEK Technology | OPB848 vs OPB848TXV |
OPB848TX | Transistor Output Slotted Switch, 1-Channel, 2.54mm Slot Width | TT Electronics OPTEK Technology | OPB848 vs OPB848TX |