OPB818 vs OPB872N55 feature comparison

OPB818 TT Electronics Resistors

Buy Now Datasheet

OPB872N55 TT Electronics Resistors

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer TT ELECTRONICS PLC TT ELECTRONICS PLC
Package Description ROHS COMPLIANT, PLASTIC PACKAGE-4 ROHS COMPLIANT, PLASTIC PACKAGE-4
Reach Compliance Code compliant compliant
Coll-Emtr Bkdn Voltage-Min 30 V 30 V
Configuration SINGLE SINGLE
Dark Current-Max 100 nA 100 nA
Forward Current-Max 0.05 A 0.05 A
Gap Size 5.33 mm 3.18 mm
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Number of Elements 1 1
Number of Functions 1 1
On-State Voltage-Max 30 V 30 V
On-state Collector Current-Nom 0.1 mA 1.8 mA
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Optoelectronic Device Type TRANSISTOR OUTPUT SLOTTED SWITCH TRANSISTOR OUTPUT SLOTTED SWITCH
Output Circuit Type Transistor Transistor
Response Time-Max 0.000005 s 0.000005 s
Slot Width-Nom 5.08 mm 3.11 mm
Surface Mount NO NO
Base Number Matches 2 4

Compare OPB818 with alternatives

Compare OPB872N55 with alternatives