OPB848
vs
OPB848TX
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Transferred
Obsolete
Ihs Manufacturer
OPTEK TECHNOLOGY INC
OPTEK TECHNOLOGY INC
Package Description
HERMETIC SEALED, ROHS COMPLIANT PACKAGE-4
Reach Compliance Code
compliant
unknown
Coll-Emtr Bkdn Voltage-Min
30 V
50 V
Configuration
SINGLE
SINGLE
Dark Current-Max
100 nA
100 nA
Forward Current-Max
0.05 A
0.05 A
Gap Size
2.54 mm
2.55 mm
Mounting Feature
THROUGH HOLE MOUNT
THROUGH HOLE MOUNT
Number of Functions
1
1
On-State Voltage-Max
30 V
50 V
On-state Collector Current-Nom
1 mA
1 mA
Operating Temperature-Max
85 °C
125 °C
Operating Temperature-Min
-40 °C
-65 °C
Optoelectronic Device Type
TRANSISTOR OUTPUT SLOTTED SWITCH
TRANSISTOR OUTPUT SLOTTED SWITCH
Output Circuit Type
Transistor
Transistor
Response Time-Max
0.000005 s
0.000015 s
Slot Width-Nom
2.54 mm
2.54 mm
Surface Mount
NO
NO
Base Number Matches
2
2
ECCN Code
3A001.A.2.B
Additional Feature
HIGH RELIABILITY
Compare OPB848 with alternatives
Compare OPB848TX with alternatives