OPB706C
vs
OPB706A
feature comparison
Part Life Cycle Code |
Obsolete
|
Active
|
Ihs Manufacturer |
QT OPTOELECTRONICS
|
TT ELECTRONICS PLC
|
Reach Compliance Code |
unknown
|
compliant
|
Body Breadth |
4.39 mm
|
4.42 mm
|
Body Height |
4.65 mm
|
4.51 mm
|
Body Length or Diameter |
6.1 mm
|
6.1 mm
|
Gap Size |
1.27 mm
|
|
Housing |
PLASTIC
|
PLASTIC
|
Measurement Range-Max (mm) |
1.27 mm
|
1.27 mm
|
Measurement Range-Min (mm) |
1.27 mm
|
1.27 mm
|
Mounting Feature |
THROUGH HOLE MOUNT
|
THROUGH HOLE MOUNT
|
Number of Channels |
1
|
|
Operating Current-Max |
20 mA
|
40 mA
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Output Circuit Type |
Transistor
|
|
Output Type |
NPN
|
ANALOG CURRENT
|
Output Voltage-Max |
30 V
|
|
Package Shape/Style |
RECTANGULAR
|
RECTANGULAR
|
Response Time |
12 µs
|
|
Sensors/Transducers Type |
LINEAR POSITION SENSOR,PHOTOELECTRIC,DIFFUSE
|
LINEAR POSITION SENSOR,PHOTOELECTRIC,DIFFUSE
|
Supply Voltage-Max |
1.7 V
|
1.7 V
|
Surface Mount |
NO
|
NO
|
Termination Type |
SOLDER
|
SOLDER
|
VCEsat-Max |
0.4 V
|
|
Base Number Matches |
1
|
1
|
Rohs Code |
|
Yes
|
Samacsys Manufacturer |
|
TT Electronics
|
Additional Feature |
|
100NA DARK CURRENT
|
Output Range |
|
0.50mA
|
|
|
|
Compare OPB706C with alternatives
Compare OPB706A with alternatives