OPB706A vs CNY70 feature comparison

OPB706A QT Optoelectronics

Buy Now Datasheet

CNY70 Temic Semiconductors

Buy Now Datasheet
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer QT OPTOELECTRONICS TEMIC SEMICONDUCTORS
Reach Compliance Code unknown unknown
Body Breadth 4.39 mm 7 mm
Body Height 4.65 mm 6 mm
Body Length or Diameter 6.1 mm 7 mm
Gap Size 1.27 mm
Housing PLASTIC
Measurement Range-Max (mm) 1.27 mm 0.3 mm
Measurement Range-Min (mm) 1.27 mm 0.3 mm
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Number of Channels 1
Operating Current-Max 20 mA 50 mA
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Output Circuit Type Transistor
Output Type NPN ANALOG CURRENT
Output Voltage-Max 30 V
Package Shape/Style RECTANGULAR RECTANGULAR
Response Time 12 µs
Sensors/Transducers Type LINEAR POSITION SENSOR,PHOTOELECTRIC,DIFFUSE LINEAR POSITION SENSOR,PHOTOELECTRIC,DIFFUSE
Supply Voltage-Max 1.7 V 1.6 V
Surface Mount NO NO
Termination Type SOLDER SOLDER
VCEsat-Max 0.4 V
Base Number Matches 4 4
Samacsys Manufacturer Temic
Additional Feature 0.30V VCE, 200NA DARK CURRENT
Output Range 0.30-1mA
Supply Voltage-Min 1.25 V

Compare OPB706A with alternatives