There are no models available for this part yet.
Overview of OPB706C by QT Optoelectronics
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 1 replacement )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 5 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Industrial Automation
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
CAD Models for OPB706C by QT Optoelectronics
Part Data Attributes for OPB706C by QT Optoelectronics
|
|
---|---|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
QT OPTOELECTRONICS
|
Reach Compliance Code
|
unknown
|
Body Breadth
|
4.39 mm
|
Body Height
|
4.65 mm
|
Body Length or Diameter
|
6.1 mm
|
Gap Size
|
1.27 mm
|
Housing
|
PLASTIC
|
Measurement Range-Max (mm)
|
1.27 mm
|
Measurement Range-Min (mm)
|
1.27 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Number of Channels
|
1
|
Operating Current-Max
|
20 mA
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Output Circuit Type
|
Transistor
|
Output Type
|
NPN
|
Output Voltage-Max
|
30 V
|
Package Shape/Style
|
RECTANGULAR
|
Response Time
|
12 µs
|
Sensors/Transducers Type
|
LINEAR POSITION SENSOR,PHOTOELECTRIC,DIFFUSE
|
Supply Voltage-Max
|
1.7 V
|
Surface Mount
|
NO
|
Termination Type
|
SOLDER
|
VCEsat-Max
|
0.4 V
|
Alternate Parts for OPB706C
This table gives cross-reference parts and alternative options found for OPB706C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of OPB706C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
OPB706C | Diffuse Photoelectric Sensor, 1.27mm Min, 3.81mm Max, 1-Channel, Rectangular, Through Hole Mount | Fairchild Semiconductor Corporation | OPB706C vs OPB706C |