OPB706C
vs
CNY70
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
QT OPTOELECTRONICS
VISHAY TELEFUNKEN
Reach Compliance Code
unknown
unknown
Body Breadth
4.39 mm
7 mm
Body Height
4.65 mm
6 mm
Body Length or Diameter
6.1 mm
7 mm
Gap Size
1.27 mm
Housing
PLASTIC
Measurement Range-Max (mm)
1.27 mm
0.3 mm
Measurement Range-Min (mm)
1.27 mm
0.3 mm
Mounting Feature
THROUGH HOLE MOUNT
THROUGH HOLE MOUNT
Number of Channels
1
Operating Current-Max
20 mA
50 mA
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Circuit Type
Transistor
Output Type
NPN
ANALOG CURRENT
Output Voltage-Max
30 V
Package Shape/Style
RECTANGULAR
RECTANGULAR
Response Time
12 µs
Sensors/Transducers Type
LINEAR POSITION SENSOR,PHOTOELECTRIC,DIFFUSE
LINEAR POSITION SENSOR,PHOTOELECTRIC,DIFFUSE
Supply Voltage-Max
1.7 V
1.6 V
Surface Mount
NO
NO
Termination Type
SOLDER
SOLDER
VCEsat-Max
0.4 V
Base Number Matches
4
4
Additional Feature
0.30V VCE, 200NA DARK CURRENT
Output Range
0.30-1mA
Supply Voltage-Min
1.25 V
Compare OPB706C with alternatives
Compare CNY70 with alternatives