OPB491N11Z vs OPB991N55 feature comparison

OPB491N11Z TT Electronics OPTEK Technology

Buy Now Datasheet

OPB991N55 TT Electronics OPTEK Technology

Buy Now Datasheet
Pbfree Code Yes No
Rohs Code Yes No
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer OPTEK TECHNOLOGY INC OPTEK TECHNOLOGY INC
Package Description ROHS COMPLIANT PACKAGE-5 PLASTIC PACKAGE-5
Reach Compliance Code compliant compliant
Additional Feature TTL COMPATIBLE TTL COMPATIBLE, OPEN COLLECTOR OUTPUT
Configuration SINGLE SINGLE
Forward Current-Max 0.04 A 0.04 A
Hysteresis Ratio-Nom 1.4 2
Number of Functions 1 1
Operating Temperature-Max 85 °C 70 °C
Operating Temperature-Min -40 °C -40 °C
Optoelectronic Device Type LOGIC OUTPUT SLOTTED SWITCH LOGIC OUTPUT SLOTTED SWITCH
Slot Width-Nom 3.11 mm 3.11 mm
Supply Voltage-Min 4.5 V 4.75 V
Base Number Matches 2 2
Gap Size 3.11 mm
JESD-609 Code e0
Mounting Feature THROUGH HOLE MOUNT
On-State Current-Max 0.0128 A
On-State Voltage-Max 35 V
Output Circuit Type Transistor
Response Time-Max 7e-8 s
Surface Mount NO
Terminal Finish Tin/Lead (Sn/Pb)

Compare OPB491N11Z with alternatives

Compare OPB991N55 with alternatives