OPB991N55 vs HOA6991-P55 feature comparison

OPB991N55 TT Electronics OPTEK Technology

Buy Now Datasheet

HOA6991-P55 Honeywell Sensing and Control / MICRO SWITCH

Buy Now Datasheet
No
No
Transferred Obsolete
OPTEK TECHNOLOGY INC MICRO SWITCH
PLASTIC PACKAGE-5
compliant unknown
TTL COMPATIBLE, OPEN COLLECTOR OUTPUT
SINGLE
0.04 A
3.11 mm
2
e0
THROUGH HOLE MOUNT
1
0.0128 A
35 V
70 °C
-40 °C
LOGIC OUTPUT SLOTTED SWITCH LOGIC OUTPUT SLOTTED SWITCH
Transistor
7e-8 s
3.11 mm
4.75 V
NO
Tin/Lead (Sn/Pb)
2 3

Compare OPB991N55 with alternatives

Compare HOA6991-P55 with alternatives