OPB991N55
vs
OPB991P11
feature comparison
All Stats
Differences Only
Pbfree Code
No
No
Rohs Code
No
No
Part Life Cycle Code
Transferred
Transferred
Ihs Manufacturer
OPTEK TECHNOLOGY INC
OPTEK TECHNOLOGY INC
Package Description
PLASTIC PACKAGE-5
PLASTIC PACKAGE-5
Reach Compliance Code
compliant
compliant
Additional Feature
TTL COMPATIBLE, OPEN COLLECTOR OUTPUT
TTL COMPATIBLE, OPEN COLLECTOR OUTPUT
Configuration
SINGLE
SINGLE
Forward Current-Max
0.04 A
0.04 A
Gap Size
3.11 mm
3.11 mm
Hysteresis Ratio-Nom
2
2
JESD-609 Code
e0
e0
Mounting Feature
THROUGH HOLE MOUNT
THROUGH HOLE MOUNT
Number of Functions
1
1
On-State Current-Max
0.0128 A
0.0128 A
On-State Voltage-Max
35 V
35 V
Operating Temperature-Max
70 °C
70 °C
Operating Temperature-Min
-40 °C
-40 °C
Optoelectronic Device Type
LOGIC OUTPUT SLOTTED SWITCH
LOGIC OUTPUT SLOTTED SWITCH
Output Circuit Type
Transistor
Transistor
Response Time-Max
7e-8 s
7e-8 s
Slot Width-Nom
3.11 mm
3.11 mm
Supply Voltage-Min
4.75 V
4.75 V
Surface Mount
NO
NO
Terminal Finish
Tin/Lead (Sn/Pb)
Tin/Lead (Sn/Pb)
Base Number Matches
2
2
Compare OPB991N55 with alternatives
Compare OPB991P11 with alternatives