OPB491N11Z
vs
OPB991N11Z
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Transferred
|
Obsolete
|
Ihs Manufacturer |
OPTEK TECHNOLOGY INC
|
TT ELECTRONICS PLC
|
Package Description |
ROHS COMPLIANT PACKAGE-5
|
ROHS COMPLIANT PACKAGE-5
|
Reach Compliance Code |
compliant
|
compliant
|
Additional Feature |
TTL COMPATIBLE
|
CMOS COMPATIBLE
|
Configuration |
SINGLE
|
SINGLE
|
Forward Current-Max |
0.04 A
|
0.04 A
|
Hysteresis Ratio-Nom |
1.4
|
1.5
|
Number of Functions |
1
|
1
|
Operating Temperature-Max |
85 °C
|
70 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Optoelectronic Device Type |
LOGIC OUTPUT SLOTTED SWITCH
|
LOGIC OUTPUT SLOTTED SWITCH
|
Slot Width-Nom |
3.11 mm
|
3.18 mm
|
Supply Voltage-Min |
4.5 V
|
4.5 V
|
Base Number Matches |
2
|
2
|
Gap Size |
|
3.18 mm
|
Mounting Feature |
|
PANEL MOUNT
|
Output Circuit Type |
|
Open Collector
|
Surface Mount |
|
NO
|
|
|
|
Compare OPB491N11Z with alternatives
Compare OPB991N11Z with alternatives