OPB360T51
vs
OPB854A3
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Transferred
Ihs Manufacturer
TT ELECTRONICS PLC
OPTEK TECHNOLOGY INC
Package Description
ROHS COMPLIANT, PLASTIC PACKAGE-4
ROHS COMPLIANT PACKAGE-4
Reach Compliance Code
compliant
compliant
Coll-Emtr Bkdn Voltage-Min
30 V
30 V
Configuration
SINGLE
SINGLE
Dark Current-Max
100 nA
100 nA
Forward Current-Max
0.05 A
0.05 A
Gap Size
3.1 mm
3.17 mm
Mounting Feature
THROUGH HOLE MOUNT
THROUGH HOLE MOUNT
Number of Elements
1
Number of Functions
1
1
On-State Current-Max
0.01 A
On-state Collector Current-Nom
2.5 mA
3 mA
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Optoelectronic Device Type
TRANSISTOR OUTPUT SLOTTED SWITCH
TRANSISTOR OUTPUT SLOTTED SWITCH
Output Circuit Type
Transistor
Transistor
Slot Width-Nom
3.11 mm
2.54 mm
Surface Mount
NO
NO
Base Number Matches
2
2
Pbfree Code
Yes
On-State Voltage-Max
30 V
Compare OPB360T51 with alternatives
Compare OPB854A3 with alternatives