Part Details for OPB360T51 by TT Electronics Resistors
Overview of OPB360T51 by TT Electronics Resistors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for OPB360T51
OPB360T51 CAD Models
OPB360T51 Part Data Attributes
|
OPB360T51
TT Electronics Resistors
Buy Now
Datasheet
|
Compare Parts:
OPB360T51
TT Electronics Resistors
Transistor Output Slotted Switch, 1-Channel, 3.11mm Slot Width, ROHS COMPLIANT, PLASTIC PACKAGE-4
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TT ELECTRONICS PLC | |
Package Description | ROHS COMPLIANT, PLASTIC PACKAGE-4 | |
Reach Compliance Code | compliant | |
Coll-Emtr Bkdn Voltage-Min | 30 V | |
Configuration | SINGLE | |
Dark Current-Max | 100 nA | |
Forward Current-Max | 0.05 A | |
Gap Size | 3.1 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Elements | 1 | |
Number of Functions | 1 | |
On-State Current-Max | 0.01 A | |
On-state Collector Current-Nom | 2.5 mA | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | TRANSISTOR OUTPUT SLOTTED SWITCH | |
Output Circuit Type | Transistor | |
Slot Width-Nom | 3.11 mm | |
Surface Mount | NO |
Alternate Parts for OPB360T51
This table gives cross-reference parts and alternative options found for OPB360T51. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of OPB360T51, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HOA0860-T51 | Transistor Output Slotted Switch | Honeywell Sensing and Control / MICRO SWITCH | OPB360T51 vs HOA0860-T51 |
MOC70T2 | Transistor Output Slotted Switch, 1-Channel, 3.195mm Slot Width | Motorola Semiconductor Products | OPB360T51 vs MOC70T2 |
OPB861T51 | Transistor Output Slotted Switch, 1-Channel, 3.175mm Slot Width | Motorola Semiconductor Products | OPB360T51 vs OPB861T51 |
OPB861T51 | Transistor Output Slotted Switch, 1-Channel, 3.11mm Slot Width, ROHS COMPLIANT, PLASTIC PACKAGE-4 | TT Electronics Resistors | OPB360T51 vs OPB861T51 |
OPB871T55 | Transistor Output Slotted Switch, 1-Channel, 3.11mm Slot Width, ROHS COMPLIANT, PLASTIC PACKAGE-4 | TT Electronics OPTEK Technology | OPB360T51 vs OPB871T55 |
H21A2 | Transistor Output Slotted Switch, 1-Channel, 3.15mm Slot Width | Harris Semiconductor | OPB360T51 vs H21A2 |
OPB854A3 | Transistor Output Slotted Switch, 1-Channel, 2.54mm Slot Width, ROHS COMPLIANT PACKAGE-4 | TT Electronics Resistors | OPB360T51 vs OPB854A3 |
OPB854A3 | Transistor Output Slotted Switch, 1-Channel, 2.54mm Slot Width, ROHS COMPLIANT PACKAGE-4 | TT Electronics OPTEK Technology | OPB360T51 vs OPB854A3 |
OPB844A | Transistor Output Slotted Switch, 1-Channel, 3.18mm Slot Width, ROHS COMPLIANT, PLASTIC PACKAGE-4 | TT Electronics OPTEK Technology | OPB360T51 vs OPB844A |
OPB860T51 | Transistor Output Slotted Switch, 1-Channel, 3.11mm Slot Width, ROHS COMPLIANT, PLASTIC PACKAGE-4 | TT Electronics Resistors | OPB360T51 vs OPB860T51 |