OPB854A3
vs
OPB852A1
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Transferred
Active
Ihs Manufacturer
OPTEK TECHNOLOGY INC
TT ELECTRONICS PLC
Package Description
ROHS COMPLIANT PACKAGE-4
1.27 X 1.27 MM, ROHS COMPLIANT, PLASTIC PACKAGE-4
Reach Compliance Code
compliant
compliant
Coll-Emtr Bkdn Voltage-Min
30 V
30 V
Configuration
SINGLE
SINGLE
Dark Current-Max
100 nA
100 nA
Forward Current-Max
0.05 A
0.04 A
Gap Size
3.17 mm
3.17 mm
Mounting Feature
THROUGH HOLE MOUNT
THROUGH HOLE MOUNT
Number of Functions
1
1
On-State Voltage-Max
30 V
30 V
On-state Collector Current-Nom
3 mA
1 mA
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Optoelectronic Device Type
TRANSISTOR OUTPUT SLOTTED SWITCH
TRANSISTOR OUTPUT SLOTTED SWITCH
Output Circuit Type
Transistor
Transistor
Slot Width-Nom
2.54 mm
3.11 mm
Surface Mount
NO
NO
Base Number Matches
2
2
Number of Elements
1
Compare OPB854A3 with alternatives
Compare OPB852A1 with alternatives