OPB854A3 vs H21A2 feature comparison

OPB854A3 TT Electronics OPTEK Technology

Buy Now Datasheet

H21A2 Thomson Consumer Electronics

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer OPTEK TECHNOLOGY INC THOMSON CONSUMER ELECTRONICS
Package Description ROHS COMPLIANT PACKAGE-4
Reach Compliance Code compliant unknown
Coll-Emtr Bkdn Voltage-Min 30 V
Configuration SINGLE
Dark Current-Max 100 nA
Forward Current-Max 0.05 A
Gap Size 3.17 mm
Mounting Feature THROUGH HOLE MOUNT
Number of Functions 1
On-State Voltage-Max 30 V
On-state Collector Current-Nom 3 mA
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Optoelectronic Device Type TRANSISTOR OUTPUT SLOTTED SWITCH
Output Circuit Type Transistor
Slot Width-Nom 2.54 mm
Surface Mount NO
Base Number Matches 2 14
HTS Code 8541.40.80.00

Compare OPB854A3 with alternatives