OPA658PB vs CLC409AJP feature comparison

OPA658PB Burr-Brown Corp

Buy Now Datasheet

CLC409AJP Comlinear Corporation

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer BURR-BROWN CORP COMLINEAR CORP
Reach Compliance Code unknown unknown
Consumer IC Type VIDEO AMPLIFIER
JESD-30 Code R-PDIP-T8 R-PDIP-T8
JESD-609 Code e0 e0
Number of Functions 1 1
Number of Terminals 8 8
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Qualification Status Not Qualified Not Qualified
Surface Mount NO NO
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish TIN LEAD TIN LEAD
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Position DUAL DUAL
Base Number Matches 1 3
Package Description DIP-8
Amplifier Type OPERATIONAL AMPLIFIER
Architecture CURRENT-FEEDBACK
Average Bias Current-Max (IIB) 22 µA
Bias Current-Max (IIB) @25C 22 µA
Common-mode Reject Ratio-Min 45 dB
Common-mode Reject Ratio-Nom 50 dB
Frequency Compensation YES
Input Offset Voltage-Max 4500 µV
Low-Bias NO
Low-Offset NO
Micropower NO
Neg Supply Voltage Limit-Max -7 V
Neg Supply Voltage-Nom (Vsup) -5 V
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Package Code DIP
Package Equivalence Code DIP8,.3
Power NO
Programmable Power NO
Slew Rate-Min 1000 V/us
Slew Rate-Nom 1200 V/us
Supply Current-Max 14.2 mA
Supply Voltage Limit-Max 7 V
Supply Voltage-Nom (Vsup) 5 V
Technology BIPOLAR
Terminal Pitch 2.54 mm
Voltage Gain-Min 1
Wideband YES

Compare OPA658PB with alternatives

Compare CLC409AJP with alternatives