CLC409AJP
vs
CLC426A8B
feature comparison
All Stats
Differences Only
Rohs Code
No
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
COMLINEAR CORP
COMLINEAR CORP
Package Description
DIP-8
DIP, DIP8,.3
Reach Compliance Code
unknown
unknown
Amplifier Type
OPERATIONAL AMPLIFIER
OPERATIONAL AMPLIFIER
Architecture
CURRENT-FEEDBACK
VOLTAGE-FEEDBACK
Average Bias Current-Max (IIB)
22 µA
25 µA
Bias Current-Max (IIB) @25C
22 µA
25 µA
Common-mode Reject Ratio-Min
45 dB
Common-mode Reject Ratio-Nom
50 dB
70 dB
Frequency Compensation
YES
YES (AVCL>=2)
Input Offset Voltage-Max
4500 µV
2000 µV
JESD-30 Code
R-PDIP-T8
R-GDIP-T8
JESD-609 Code
e0
e0
Low-Bias
NO
Low-Offset
NO
NO
Micropower
NO
Neg Supply Voltage Limit-Max
-7 V
Neg Supply Voltage-Nom (Vsup)
-5 V
-5 V
Number of Functions
1
1
Number of Terminals
8
8
Operating Temperature-Max
85 °C
125 °C
Operating Temperature-Min
-40 °C
-55 °C
Package Body Material
PLASTIC/EPOXY
CERAMIC, GLASS-SEALED
Package Code
DIP
DIP
Package Equivalence Code
DIP8,.3
DIP8,.3
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
IN-LINE
IN-LINE
Power
NO
Programmable Power
NO
Qualification Status
Not Qualified
Not Qualified
Slew Rate-Min
1000 V/us
250 V/us
Slew Rate-Nom
1200 V/us
400 V/us
Supply Current-Max
14.2 mA
12 mA
Supply Voltage Limit-Max
7 V
7 V
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
NO
NO
Technology
BIPOLAR
BIPOLAR
Temperature Grade
INDUSTRIAL
MILITARY
Terminal Finish
TIN LEAD
TIN LEAD
Terminal Form
THROUGH-HOLE
THROUGH-HOLE
Terminal Pitch
2.54 mm
2.54 mm
Terminal Position
DUAL
DUAL
Voltage Gain-Min
1
500
Wideband
YES
YES
Base Number Matches
3
2
Screening Level
38535Q/M;38534H;883B
Unity Gain BW-Nom
230000
Compare CLC409AJP with alternatives
Compare CLC426A8B with alternatives