OPA658PB vs 5962-9060001PX feature comparison

OPA658PB Burr-Brown Corp

Buy Now Datasheet

5962-9060001PX Comlinear Corporation

Buy Now
Rohs Code No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer BURR-BROWN CORP COMLINEAR CORP
Reach Compliance Code unknown unknown
Consumer IC Type VIDEO AMPLIFIER
JESD-30 Code R-PDIP-T8 R-GDIP-T8
JESD-609 Code e0
Number of Functions 1 1
Number of Terminals 8 8
Package Body Material PLASTIC/EPOXY CERAMIC, GLASS-SEALED
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Qualification Status Not Qualified Not Qualified
Surface Mount NO NO
Temperature Grade INDUSTRIAL MILITARY
Terminal Finish TIN LEAD
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Position DUAL DUAL
Base Number Matches 1 2
Package Description DIP,
Amplifier Type OPERATIONAL AMPLIFIER
Common-mode Reject Ratio-Nom 45 dB
Input Offset Voltage-Max 9000 µV
Neg Supply Voltage Limit-Max -7 V
Neg Supply Voltage-Nom (Vsup) -5 V
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Code DIP
Seated Height-Max 5.08 mm
Supply Voltage Limit-Max 7 V
Supply Voltage-Nom (Vsup) 5 V
Terminal Pitch 2.54 mm
Width 7.62 mm

Compare OPA658PB with alternatives

Compare 5962-9060001PX with alternatives