OPA658PB vs CLC410AJ-QML feature comparison

OPA658PB Burr-Brown Corp

Buy Now Datasheet

CLC410AJ-QML Texas Instruments

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer BURR-BROWN CORP NATIONAL SEMICONDUCTOR CORP
Reach Compliance Code unknown unknown
Consumer IC Type VIDEO AMPLIFIER
JESD-30 Code R-PDIP-T8 R-GDIP-T8
JESD-609 Code e0 e0
Number of Functions 1 1
Number of Terminals 8 8
Package Body Material PLASTIC/EPOXY CERAMIC, GLASS-SEALED
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Qualification Status Not Qualified Not Qualified
Surface Mount NO NO
Temperature Grade INDUSTRIAL MILITARY
Terminal Finish TIN LEAD TIN LEAD
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Position DUAL DUAL
Base Number Matches 1 3
Package Description DIP, DIP8,.3
ECCN Code EAR99
HTS Code 8542.33.00.01
Amplifier Type OPERATIONAL AMPLIFIER
Architecture CURRENT-FEEDBACK
Bias Current-Max (IIB) @25C 20 µA
Common-mode Reject Ratio-Nom 45 dB
Frequency Compensation YES
Input Offset Voltage-Max 9000 µV
Low-Offset NO
Neg Supply Voltage Limit-Max -7 V
Neg Supply Voltage-Nom (Vsup) -5 V
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Code DIP
Package Equivalence Code DIP8,.3
Screening Level MIL-STD-883
Seated Height-Max 5.08 mm
Slew Rate-Min 430 V/us
Supply Current-Max 18 mA
Supply Voltage Limit-Max 7 V
Supply Voltage-Nom (Vsup) 5 V
Technology BIPOLAR
Terminal Pitch 2.54 mm
Wideband YES
Width 7.62 mm

Compare OPA658PB with alternatives

Compare CLC410AJ-QML with alternatives