OPA4703EA/250G4 vs TLV9004IDR feature comparison

OPA4703EA/250G4 Texas Instruments

Buy Now Datasheet

TLV9004IDR Texas Instruments

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer TEXAS INSTRUMENTS INC TEXAS INSTRUMENTS INC
Part Package Code TSSOP
Package Description TSSOP, TSSOP14,.25 SOIC-14
Pin Count 14
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.33.00.01 8542.33.00.01
Samacsys Manufacturer Texas Instruments Texas Instruments
Amplifier Type OPERATIONAL AMPLIFIER OPERATIONAL AMPLIFIER
Architecture VOLTAGE-FEEDBACK VOLTAGE-FEEDBACK
Average Bias Current-Max (IIB) 0.00001 µA
Bias Current-Max (IIB) @25C 0.00001 µA
Common-mode Reject Ratio-Min 70 dB 63 dB
Common-mode Reject Ratio-Nom 90 dB 77 dB
Frequency Compensation YES YES
Input Offset Current-Max (IIO) 0.00001 µA
Input Offset Voltage-Max 750 µV 1600 µV
JESD-30 Code R-PDSO-G14 R-PDSO-G14
JESD-609 Code e4 e4
Length 5 mm 8.65 mm
Low-Bias YES YES
Low-Offset YES NO
Micropower YES YES
Moisture Sensitivity Level 2 2
Neg Supply Voltage Limit-Max -6.6 V
Neg Supply Voltage-Nom (Vsup) -5 V
Number of Functions 4 4
Number of Terminals 14 14
Operating Temperature-Max 85 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TSSOP SOP
Package Equivalence Code TSSOP14,.25 SOP14,.25
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE, SHRINK PITCH SMALL OUTLINE
Packing Method TR TR
Peak Reflow Temperature (Cel) 260 260
Power NO NO
Programmable Power NO NO
Qualification Status Not Qualified
Seated Height-Max 1.2 mm 1.75 mm
Slew Rate-Nom 0.6 V/us 2 V/us
Supply Current-Max 0.8 mA 0.3 mA
Supply Voltage Limit-Max 6.6 V 6 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL AUTOMOTIVE
Terminal Finish NICKEL PALLADIUM GOLD Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form GULL WING GULL WING
Terminal Pitch 0.65 mm 1.27 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30 30
Unity Gain BW-Nom 1000 1000
Voltage Gain-Min 63100 158489
Wideband NO NO
Width 4.4 mm 3.9 mm
Base Number Matches 1 1
Pbfree Code Yes

Compare OPA4703EA/250G4 with alternatives

Compare TLV9004IDR with alternatives